Filter Your Search
1 - 10 of 413 results
|
617-C-015-P-AJ-2-20
Amphenol Corporation
|
Check for Price | No | No | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
617-C-25-S-CF-4-20
Amphenol Corporation
|
Check for Price | No | No | Active | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH (15) OVER NICKEL (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | BOARD LOCK | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | .109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.59 inch | 2.091 inch | AMPHENOL CORP | compliant | |||||||||||||||||||
|
617-C-09-P-BF-4-21
Amphenol Corporation
|
Check for Price | No | No | Active | 9 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
617-C-037-S-CF-0-21
Amphenol Corporation
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH (15) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
617-C-37-S-CF-0-20
Amphenol Corporation
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH (15) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
617C-FREQ3-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | TAPE AND REEL | 54 GHz | e4 | -10 °C | 60 °C | FOX ELECTRONICS | compliant | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | 8541.60.00.80 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 10 µW | 0.005 % | 50 ppm | SURFACE MOUNT | 35.999 GHz | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 60 Ω | YES | Gold (Au) | ||||||||||||||||||||||||||||||||||||||||||
|
617C-29.999MHZ-BBD00011000
Fox Electronics
|
Check for Price | Yes | Transferred | TR, 7 INCH | e4 | -10 °C | 60 °C | FOX ELECTRONICS | compliant | SMD, 4 PIN | 8541.60.00.60 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 10 µW | 0.005 % | 50 ppm | SURFACE MOUNT | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 100 Ω | YES | Gold (Au) | 29.999 MHz | ||||||||||||||||||||||||||||||||||||||||||||
|
617-C-37-S-CF-2-20
Amphenol Corporation
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH (15) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
617-C-009-P-BF-0-20
Amphenol Corporation
|
Check for Price | No | No | Active | 9 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
617-C-025-P-BF-4-21
Amphenol Corporation
|
Check for Price | No | No | Active | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH (3) OVER NICKEL (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.43 inch | 2.091 inch | AMPHENOL CORP | compliant |