Filter Your Search
1 - 10 of 513 results
|
617-Y-037-S-BF-1-21-E
Amphenol Corporation
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||
|
617-Y-09-S-AJ-1-20
Amphenol Corporation
|
Check for Price | Active | 9 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
617-Y-09-S-AJ-4-20
Amphenol Corporation
|
Check for Price | Active | 9 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
617-Y-15-S-BF-1-21E
Amphenol Corporation
|
Check for Price | No | No | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||
|
617-Y-09-S-AJ-4-21E
Amphenol Corporation
|
Check for Price | No | No | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||
|
617-Y-15-P-CF-2-20E
Amphenol Corporation
|
Check for Price | No | No | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH (15) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||||
|
617-Y-037-P-AJ-1-20-E
Amphenol Corporation
|
Check for Price | No | No | Active | 37 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||
|
617-Y-025-P-CF-0-21-E
Amphenol Corporation
|
Check for Price | No | No | Active | 25 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH (15) OVER NICKEL (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SPLIT BOARD LOCK | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.702 inch | 2.091 inch | AMPHENOL CORP | compliant | |||||||||||||||
|
617-Y-015-P-BF-1-20-E
Amphenol Corporation
|
Check for Price | No | No | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ||||||||||||||||||||||||||||||||
|
617-Y037-S-AJ-1-20
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 6.672 N | .2085 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.489 inch | 0.7 inch | 2.73 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |