Filter Your Search
1 - 10 of 300 results
|
620-331-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 330 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.25 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.5 mm | 28.8 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
620-3362-CB
RCD Components Inc
|
Check for Price | Active | 33.6 kΩ | 0.25 % | 50 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.25 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 50 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
620-33R2-DBQ
RCD Components Inc
|
Check for Price | No | Active | 33.2 Ω | 0.5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.25 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 15.5 mm | 28.8 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
620-3320-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 332 Ω | 0.01 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.25 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.5 mm | 28.8 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
620-33R2-FBQ
RCD Components Inc
|
Check for Price | No | Active | 33.2 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.25 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 15.5 mm | 28.8 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
620-3320-FB12
RCD Components Inc
|
Check for Price | Active | 332 Ω | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 620(F TOL, STD TC) | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
620-3362-QB
RCD Components Inc
|
Check for Price | Active | 33.6 kΩ | 0.02 % | 50 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.25 kV | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 15.5 mm | 50 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
620-3322-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 33.2 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 620(F TOL, STD TC) | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
HR3620.3320.02
TT Electronics Resistors
|
Check for Price | No | Obsolete | 332 mΩ | 0.02 % | 1 W | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
VA3620.3320.05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 332 mΩ | 0.05 % | 1 W | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |