Filter Your Search
1 - 10 of 894 results
|
620-L1051-FB12
RCD Components Inc
|
Check for Price | Active | 1.05 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
620-L1740-FB1220W
RCD Components Inc
|
Check for Price | Yes | Active | 174 Ω | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-L1401-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 1.4 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L123-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L1872-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 18.7 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L1582-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 15.8 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L1961-FB1220W
RCD Components Inc
|
Check for Price | Yes | Active | 1.96 kΩ | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-L10R2-FB1220W
RCD Components Inc
|
Check for Price | Yes | Active | 10.2 Ω | 1 % | 50 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
620-L152-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
620-L1R2-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.2 Ω | 5 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |