Filter Your Search
1 - 1 of 1 results
|
626P4006C2T
CTS Corporation
|
Check for Price | Yes | Active | 40 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 70 mA | 2.625 V | 2.375 V | 55/45 % | LVPECL | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.1mm | CTS CORP | compliant | Clock |