Filter Your Search
1 - 1 of 1 results
|
627-7W2-224-5T4
EDAC Inc
|
$8.1267 | Active | 7 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PLUG | S5C2 | MIXED | HYBRID | NO | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | STANDOFF | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.193 inch | EDAC INC | compliant |