Filter Your Search
1 - 1 of 1 results
|
628-3W3-224-7T1
EDAC Inc
|
$8.1267 | Active | 3 | 1 | 6.85 mm | 3 | FEMALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | RECTANGULAR | COAX | NO | BLACK | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.252 inch | 1.543 inch | 0.205 inch | EDAC INC | compliant |