Filter Your Search
1 - 2 of 2 results
|
628A224LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 220 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | TT ELECTRONICS PLC | DIP, ROHS COMPLIANT | compliant | |||||
|
628A224LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 320 mW | 220 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Silver (Sn/Ag) | GULL WING | BI TECHNOLOGIES CORP | , 2244 | compliant | EAR99 | 8533.21.00.10 |