Filter Your Search
1 - 1 of 1 results
|
629-5W1-240-3TA
EDAC Inc
|
$5.5100 | Yes | Active | 5 | 2 | 2 | 10 mΩ | 5 A | MALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 30 A | UL | 94V-0 | -55 °C | 125 °C | PLUG | S4P1 | MIXED | HYBRID | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | M3 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.585 inch | 1.213 inch | 0.138 inch | EDAC INC | compliant |