Filter Your Search
1 - 1 of 1 results
|
629-8W8-250-3TA
EDAC Inc
|
$15.8100 | Yes | Active | 8 | 1 | 6.36 mm | 1 | 1 mΩ | MALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 4/C | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 30 A | UL | 94V-0 | -55 °C | 125 °C | PLUG | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN | SOLDER | 0.492 inch | 0.625 inch | 2.732 inch | 0.12 inch | EDAC INC | compliant |