Filter Your Search
1 - 1 of 1 results
|
629-M09-640-GT5
EDAC Inc
|
$6.7924 | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYAMIDE6T | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | PLUG | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.501 inch | 1.213 inch | 0.137 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 |