Filter Your Search
1 - 5 of 5 results
|
ISF162CA
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SF162CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | |||||
|
62CA5
Microchip Technology Inc
|
Check for Price | Active | RECTIFIER DIODE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
ISF162CA-C
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 150 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
S462CA
Sensitron Semiconductors
|
Check for Price | No | Active | 11 A | 1.1 V | 30 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 150 A | 1 | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 |