Filter Your Search
1 - 1 of 1 results
|
630-9W4-240-3TA
EDAC Inc
|
$11.3550 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | 50 Cycles | BOARD AND PANEL | POLYETHYLENE/POLYESTER | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.72 | 1414VAC V | NO | 5 GΩ | 30 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S5P4 | MIXED | HYBRID | NO | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | M3 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.614 inch | 2.089 inch | 0.138 inch | EDAC INC | compliant |