Filter Your Search
1 - 1 of 1 results
|
630-M37-640-LT1
EDAC Inc
|
Check for Price | Yes | Active | 37 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYAMIDE6T | 4/C | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.501 inch | 2.732 inch | 0.185 inch | EDAC INC | compliant |