Filter Your Search
1 - 1 of 1 results
|
632M3I060M00000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 60 MHz | 50 % | 15 pF | 1.8 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.0mm | CTS CORP | compliant | Clock | CTS |