Filter Your Search
1 - 10 of 17 results
|
638DGP-16.368MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.368 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-19.200MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 19.2 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-10.000MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-24.5535MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 24.5535 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-26.000MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Sine | |||
|
638D-8.000MHZ-PK0
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Sine | ||
|
638DGP-16.367667MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.3677 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-13.000MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 13 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Sine | ||
|
638DGP-27.456MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 27.456 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Sine | |||
|
638DGP-16.367677MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.3677 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.4 V | 400 mV | NO | 15 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Sine |