Filter Your Search
1 - 10 of 12 results
|
63DA441LXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 8000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 180 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441NSSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | OTP ROM | 1000 | 1.024 k | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP24,.3 | EAR99 | 8542.32.00.71 | ||||||||||
|
63DA441JSXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 70 µA | CMOS | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441WXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 70 µA | CMOS | COMMERCIAL EXTENDED | R-GDFP-F24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441JSSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | OTP ROM | 1000 | 1.024 k | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP24,.3 | EAR99 | 8542.32.00.71 | ||||||||||
|
63DA441NSXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 35 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441L
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 128000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441NS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 55 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 140 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||
|
63DA441NLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 70 µA | CMOS | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA441W
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 256000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 70 µA | CMOS | COMMERCIAL EXTENDED | R-GDFP-F24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown |