Filter Your Search
1 - 10 of 12 results
|
63DA841LXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841JS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||
|
63DA841NSXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841NS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||
|
63DA841JSSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | OTP ROM | 2000 | 2.048 k | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP24,.3 | EAR99 | 8542.32.00.71 | |||||||||||
|
63DA841NLXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841L
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-MQCC-N28 | Not Qualified | 75 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841WXXXX
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDFP-F24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841W
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDFP-F24 | Not Qualified | 75 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||
|
63DA841NL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 25 ns | OTP ROM | SYNCHRONOUS OPERATION IS POSSIBLE | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown |