Filter Your Search
1 - 10 of 26 results
|
63HVH47M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 63 V | 2.1 A | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 10.5 mm | 11 mm | 10.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 4141 | compliant | EAR99 | |||||
|
63HVH56M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 56 µF | 63 V | 2.4 A | 20 % | 4141 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.28 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 12.5 mm | 11 mm | 10.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 4141 | compliant | EAR99 | |||||
|
63HVHF10M+P
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 10 µF | 63 V | 50 mA | 20 % | 2626 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 6.3 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6 mm | 6.6 mm | 6.6 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP | unknown | ||||||
|
63HVHF15MS+P
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 15 µF | 63 V | 50 mA | 20 % | 2626 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 9.45 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6 mm | 6.6 mm | 6.6 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP | unknown | ||||||
|
63HVH22M+E
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 22 µF | 63 V | 1.56 A | 20 % | 3533 | 40 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 10.5 mm | 9 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 3533 | compliant | EAR99 | ||||||||||||
|
63HVH2.7M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 2.7 µF | 63 V | 960 mA | 20 % | 2626 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HVH | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | , 2626 | unknown | EAR99 | ||||||||||||
|
63HVHF82M+P
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 82 µF | 63 V | 180 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 51.66 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP | unknown | ||||||
|
63HVHF33M+P
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 33 µF | 63 V | 170 mA | 20 % | 3333 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.79 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP | unknown | ||||||
|
63HVH33MS+E
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 33 µF | 63 V | 1.56 A | 20 % | 3533 | 40 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 10.5 mm | 9 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , 3533 | compliant | EAR99 | ||||||||||||
|
63HVH22M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 22 µF | 63 V | 1.56 A | 20 % | 3333 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | , 3333 | unknown | EAR99 |