Filter Your Search
1 - 2 of 2 results
|
M63P101KB40
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | FLAT | 4.78 mm | 4.83 mm | 9.52 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3737 | unknown | Vishay | |||||||
|
63P101
Vishay Spectrol
|
Check for Price | Active | 100 Ω | 10 % | 500 mW | 3719 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 70 °C | NO | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | 270 deg | WIRE | 4.78 mm | 10.03 mm | 9.52 mm | 4.83 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3719 | unknown | EAR99 | 8533.40.80.50 |