Filter Your Search
1 - 1 of 1 results
|
63ZLH270MEFC10X20
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 µF | 63 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 170.1 µA | 0.09 | e2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon |