Filter Your Search
1 - 10 of 957 results
|
3199DG273T063AXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 27 mF | 63 V | 16 A | 50 % | 7.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 19.1 mm | BINDING POST | 44.5 mm | 130.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||
|
3198GN154T063AXA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 mF | 63 V | 47 A | 50 % | 4.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.22 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||
|
6.3AX470MEFCT78X7.5
Rubycon Corporation
|
Check for Price | Yes | End Of Life | 470 µF | 6.3 V | 594 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.61 µA | 0.22 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
3188EE273U063AXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 27 mF | 63 V | 19 A | 75 % | 11 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3188 | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
3186GE683S063AXR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 68 mF | 63 V | 23 A | 30 % | 6 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.8 mm | BINDING POST | 76.2 mm | 104.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
3199BD103M063AXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 10 mF | 63 V | 7 A | 20 % | 23.2 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 34.9 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
3199GF823T063AXA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 82 mF | 63 V | 23.8 A | 50 % | 5.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.2 mm | 117.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||
|
3199BA472S063AXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.7 mF | 63 V | 4.2 A | 30 % | 41.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 34.9 mm | 54 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
3199FE473S063AXS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 47 mF | 63 V | 16.6 A | 30 % | 7.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 104.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||
|
3188BA472T063AXA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 63 V | 5.9 A | 50 % | 42 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3188 | 1.63 mA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |