Filter Your Search
1 - 10 of 16 results
|
337RKR063MTJD
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RKR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
227SVH063MTP
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 63 V | 470 mA | 20 % | 5151 | 1.3564 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 138.6 µA | 0.18 | 105 °C | -40 °C | 2 | SMT | YES | FLAT | 12.5 mm | 13.5 mm | 13 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
337RKR063MTJD
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
687CKS063MTJDSH
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 680 µF | 63 V | 1.515 A | 20 % | 244 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
477KBM063MTAG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 µF | 63 V | 180 mA | 20 % | 149.2 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 296.1 µA | 0.09 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
53D153F063MT6
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 15 mF | 63 V | 7.44 A | 50 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 53D | 5.8327 mA | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||||||||
|
687CKS063MTJD
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 680 µF | 63 V | 1.515 A | 20 % | 244 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | 5 mm | 12.5 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
53D153F063MT7
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 15 mF | 63 V | 7.44 A | 50 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 53D | 5.8327 mA | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||||||||
|
53D153F063MT6
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 15 mF | 63 V | 7.44 A | 50 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 53D | 53D | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 35.2 mm | 92.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
227RKR063MTJG
Illinois Capacitor Inc
|
Check for Price | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RKR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 |