Filter Your Search
1 - 4 of 4 results
|
M63P203KB40
Vishay Intertechnologies
|
$5.2246 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | FLAT | 4.78 mm | 4.83 mm | 9.52 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||
|
M63P203KB30T640
Vishay Intertechnologies
|
$5.3327 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 2 | 1 | BULK | 270 deg | Matte Tin (Sn) | FLAT | 4.78 mm | 4.83 mm | 9.52 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||
|
M63P203KB30T607
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | FLAT | 4.78 mm | 4.83 mm | 9.52 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||
|
63P203
Vishay Intertechnologies
|
Check for Price | Active | 20 kΩ | 10 % | 500 mW | 3719 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | 270 deg | FLAT | 4.78 mm | 10.03 mm | 9.52 mm | 4.83 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | 3/8 INCH,SQUARE, 3 PINS |