Filter Your Search
1 - 10 of 17 results
|
AFC337M63RB
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 330 µF | 63 V | 1.69 A | 20 % | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 207.9 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||
|
EZV4R7M63RBT1
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 4.7 µF | 63 V | 49 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | |||||||||||
|
EHV3R3M63RBT1
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 µF | 63 V | 17 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | NOT SPECIFIED | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | ||||||||||
|
EHV3R3M63RBT2
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 µF | 63 V | 17 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | NOT SPECIFIED | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | ||||||||||
|
ELV4R7M63RB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NOT SPECIFIED | HITANO ENTERPRISE CORP | , | compliant | |||||||||||||||||||||||||||
|
EZV4R7M63RBT2
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 4.7 µF | 63 V | 49 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | |||||||||||
|
AFK687M63RB-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 µF | 63 V | 1.2675 A | 20 % | 7575 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | TIN | FLAT | 16.5 mm | 19 mm | 19 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||
|
EHV3R3M63RBT3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 µF | 63 V | 17 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | NOT SPECIFIED | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | ||||||||||
|
EHV3R3M63RBT35
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3.3 µF | 63 V | 17 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | HITANO ENTERPRISE CORP | , 2121 | compliant | EAR99 | |||||||||||
|
EZV4R7M63RB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 4.7 µF | 63 V | 49 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | NOT SPECIFIED | FLAT | 5 mm | 5.7 mm | 5.3 mm | 5.3 mm | HITANO ENTERPRISE CORP | , | compliant |