Filter Your Search
1 - 10 of 24 results
|
MCRH63V105M5X11
SPC Multicomp
|
$0.0108 | Yes | Active | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCGPR63V105M5X11
SPC Multicomp
|
$0.0299 | Yes | Active | 1 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 nA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
MCMR63V105M4X7
SPC Multicomp
|
$0.0791 | Yes | Active | 1 µF | 63 V | 13 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCMHR63V105M4X7
SPC Multicomp
|
$0.0851 | Yes | Active | 1 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 1.5 mm | WIRE | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
MCAX63V105M6X13
SPC Multicomp
|
$0.4816 | Yes | Yes | Active | 1 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | WIRE | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | |||||||||||
|
EKMU220UF/63V-10+50%16.5X30.0
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 63 V | 787 mA | 50 % | 720 mΩ | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMU | 105 °C | -40 °C | 2 | Radial | Box | 7.5 mm | 16.5 mm | 30 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
EKMU22UF/63V-10+50%10.0X12.7
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 22 µF | 63 V | 192 mA | 50 % | 7.24 Ω | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMU | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 12.7 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
EKMU330UF/6.3V-10+50%10.0X16.5
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 330 µF | 6.3 V | 490 mA | 50 % | 1.2 Ω | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMU | 105 °C | -40 °C | 2 | Radial | Box | 5 mm | 10 mm | 16.5 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
EKMU220UF/6.3V-10+50%10.0X12.7
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 6.3 V | 382 mA | 50 % | 1.81 Ω | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMU | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 12.7 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
EKMU470UF/6.3V-10+50%10.0X21.0
Frolyt Condensers & Elements GmbH
|
Check for Price | Yes | Contact Manufacturer | 470 µF | 6.3 V | 590 mA | 50 % | 850 mΩ | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMU | 105 °C | -40 °C | 2 | Radial | Box | 5 mm | 10 mm | 21 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , | unknown | EAR99 | 8532.22.00.20 |