Parametric results for: 64-bit microprocessor under Microprocessors

Filter Your Search

1 - 10 of 68,752 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SVF512R3K2CMK4
NXP Semiconductors
$0.0373 Yes Yes Active 32 400 MHz 1572864 16 16 24 MHz YES 1.23 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 9 8 850 mA 1.26 V 1.16 V S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm MABGA-364 5A992.C 8542.31.00.01
MCF54418CMJ250
NXP Semiconductors
$0.1114 Yes End Of Life 32 250 MHz 100 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 1.32 V 1.14 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 3A991.A.2 8542.31.00.01
package
MC8640DTVU1067NE
Freescale Semiconductor
$0.1395 No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 3A991.A.1 8542.31.00.01 BGA 1023
MVF60NN152CMK50
NXP Semiconductors
$0.2258 Yes Yes Active 32 500 MHz 1572864 24 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 7 8 850 mA 1.1 V 900 mV S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm BGA-364 3A991.A.2 8542.31.00.01
MVF51NN152CMK50
NXP Semiconductors
$0.2321 Yes Yes Active 32 500 MHz 1572864 16 16 24 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 64 13 8 850 mA 3.6 V 3 V S-PBGA-B364 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm MAPBGA-364 3A991.A.2 8542.31.00.01
MVF60NS152CMK50
NXP Semiconductors
$0.2409 Yes Yes Active 32 500 MHz 1572864 24 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 7 8 850 mA 1.1 V 900 mV S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm BGA-364 5A992.C 8542.31.00.01
QU80386EXTC33
Intel Corporation
$0.3110 Yes Obsolete 32 33 MHz 0 16 26 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO YES 2 12 3 320 mA 5.5 V 4.5 V S-PQFP-G132 Not Qualified 117 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TQFP-144 8542.31.00.25
SVF522R3K1CMK4
NXP Semiconductors
$0.4565 Yes Active 400 MHz 16 16 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm MAPBGA-364 5A992.C 8542.31.00.01
SVF531R3K1CMK4
NXP Semiconductors
$0.5900 Yes Active 400 MHz YES 1.23 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.26 V 1.16 V INDUSTRIAL S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BALL BOTTOM 17 X 17 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, BGA-364 5A992.C 8542.31.00.01
SVF521R3K2CMK4
NXP Semiconductors
$0.5900 Yes Yes Active 32 400 MHz 1572864 16 16 24 MHz YES 1.23 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 9 8 850 mA 1.26 V 1.16 V S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm MABGA-364 5A992.C 8542.31.00.01