Filter Your Search
1 - 9 of 9 results
|
640-FREQ-BE0
Fox Electronics
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 2.5 V | HCMOS | F345 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 75 MHz | 625 kHz | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | |||
|
GA01-640-FREQ1
Connor-Winfield
|
Check for Price | Obsolete | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 168 MHz | 144 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
VF640-FREQ
CTS Valpey Corporation
|
Check for Price | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | VF640 | TRISTATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 130 MHz | 2 MHz | 4 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 8.51mm x 7.87mm x 3.0mm | CTS VALPEY CORP | unknown | Clock | ||||||||
|
640-FREQBE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 % | 15 pF | 2.5 V | HCMOS | TAPE AND REEL | 6 ns | NO | 75 MHz | 625 kHz | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||
|
GA01-640-FREQ4
Connor-Winfield
|
Check for Price | Obsolete | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 410 MHz | 348 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
GA01-640-FREQ3
Connor-Winfield
|
Check for Price | Obsolete | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 336 MHz | 288 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
GA01-640-FREQ2
Connor-Winfield
|
Check for Price | Obsolete | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 205 MHz | 174 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
VF640-FREQ-OUT23
CTS Valpey Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 4 ns | NO | 130 MHz | 2 MHz | 4 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 8.51mm x 7.87mm x 3mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
GA01-640-FREQ5
Connor-Winfield
|
Check for Price | Obsolete | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 672 MHz | 576 MHz | 750 ps | -5.46 V | -4.94 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | Clock |