Filter Your Search
1 - 10 of 3,254 results
|
RLP0640R20DB00
Vishay Intertechnologies
|
$21.4367 | Yes | Active | 40.2 Ω | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 300 | 25 °C | NO | 300 V | e3/e1 | 275 °C | -55 °C | Tubular | 2 | WIRE | 800 µm | 25 mm | 8.71 mm | 23.82 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
RER60F4640RCSL
Vishay Intertechnologies
|
$30.0802 | No | Active | 464 Ω | 1 % | 5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 3W | 25 °C | NO | 37.3095 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn60Pb40) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER65F4640RCSL
Vishay Intertechnologies
|
$35.4146 | No | Active | 464 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 52.7636 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER45F4640RC02
Vishay Intertechnologies
|
$50.1815 | No | Active | 464 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 52.7636 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER40F4640RCSL
Vishay Intertechnologies
|
$57.6379 | No | Active | 464 Ω | 1 % | 5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 3W | 25 °C | NO | 37.3095 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn60Pb40) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER45F4640RCSL
Vishay Intertechnologies
|
$60.1823 | No | Active | 464 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 52.7636 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER75F4640RCSL
Vishay Intertechnologies
|
$67.8326 | No | Active | 464 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 10W | 25 °C | NO | 68.1175 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
RER70F4640RCSL
Vishay Intertechnologies
|
$67.8326 | No | Active | 464 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 8W | 25 °C | NO | 60.9262 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
NT640R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 40.2 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | |||||
|
640-R187-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 187 mΩ | 0.25 % | 250 W | STUD MOUNT | Screw Ends | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |