Filter Your Search
1 - 8 of 8 results
|
64111-T13-12-0500
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | PACKAGING TRAYS | 500VAC V | NO | 10 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.348 inch | 0.5 inch | 1.41 inch | 0.14 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
64111-T13-12-0500
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | PACKAGING TRAYS | 500VAC V | NO | 10 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.348 inch | 0.5 inch | 1.41 inch | 0.14 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
64111-T13-12LF
Amphenol FCi
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
64111-T13-12
Amphenol FCi
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (120) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
64111-T13-12
Amphenol Communications Solutions
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (120) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
64111-T13-12LF
Amphenol Communications Solutions
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
64111-T13-12-0500LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
64111-T13-12-0500LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |