Filter Your Search
1 - 10 of 47 results
|
6806-44-P-02-1
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 44 | 2 | 20 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | CARD EDGE CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.394 inch | 0.669 inch | 2.583 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MP2-H096-44P7-S-LR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 96 | 4 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
MP2-H096-44P1-R30
3M Interconnect
|
Check for Price | Active | 96 | 4 | 2.0066 mm | 4 | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NO MFBL | 1500VAC V | NO | 1 GΩ | UL | RECEPTACLE | PD-NI OVER NI | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | DETENT | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.622 inch | 0.669 inch | 1.888 inch | 0.169 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MP2-H096-44P7-S-TR30
3M Interconnect
|
Check for Price | No | No | Obsolete | 96 | 4 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
MP2-H096-44P5-TR
3M Interconnect
|
Check for Price | Active | 96 | 4 | 2.0066 mm | 4 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO MFBL | 1500VAC V | NO | 1 GΩ | UL | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | DETENT | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | PRESS FIT | 0.622 inch | 0.669 inch | 1.888 inch | 0.535 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
6806-44-P-30-1
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 44 | 2 | 20 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | CARD EDGE CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | IDC | 0.394 inch | 0.669 inch | 2.583 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MP2-H096-44P7-S-KR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 96 | 4 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
MP2-H096-44P7-TR30
3M Interconnect
|
Check for Price | Obsolete | 96 | 4 | 2.0066 mm | 4 | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO MFBL | 1500VAC V | NO | 1 GΩ | UL | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | DETENT | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | WIRE WRAP | 0.622 inch | 0.669 inch | 1.888 inch | 0.669 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MP2-H096-44P5-R30
3M Interconnect
|
Check for Price | Active | 96 | 4 | 2.0066 mm | 4 | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NO MFBL | 1500VAC V | NO | 1 GΩ | UL | RECEPTACLE | PD-NI OVER NI | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | DETENT | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.622 inch | 0.669 inch | 1.888 inch | 0.535 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MP2-H096-44P1-S-TR30
3M Interconnect
|
Check for Price | No | Obsolete | 96 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant |