Parametric results for: 647H2504C3T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 647h2504c3t
Select parts from the table below to compare.
Compare
Compare
647H2504C3T
CTS Corporation
Check for Price Yes Active 25 MHz 30 % 50 OHM 3.3 V HCSL STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 700 ps NO 700 ps 60 mA 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold Flash (Au) - with Nickel (Ni) barrier 7.0mm X 5.0mm x 1.65mm CTS CORP compliant Clock