Filter Your Search
1 - 6 of 6 results
|
64991-S49-4LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 98 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 98 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
64991-S49-4
Amphenol FCi
|
Check for Price | No | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
64991-S49-4R
Amphenol Communications Solutions
|
Check for Price | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | AMPHENOL ICC | 98 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
64991-S49-4LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 98 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
64991-S49-4R
Amphenol FCi
|
Check for Price | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
64991-S49-4
Amphenol Communications Solutions
|
Check for Price | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | AMPHENOL ICC | 98 | compliant | EAR99 | 8536.69.40.40 |