Filter Your Search
1 - 2 of 2 results
|
64991-S49-4R
Amphenol Communications Solutions
|
Check for Price | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | AMPHENOL ICC | 98 | compliant | EAR99 | 8536.69.40.40 | ||
|
64991-S49-4R
Amphenol FCi
|
Check for Price | No | Active | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 5.28 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |