Filter Your Search
1 - 1 of 1 results
|
64S-6033-0422-1
Winchester Interconnect
|
Check for Price | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | NO | 2.224 N | SHRD ENDS | .139 N | YES | UL | -60 °C | 140 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.319 inch | 0.453 inch | 3.736 inch | 0.512 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |