Filter Your Search
1 - 2 of 2 results
|
64XR200KLF
TT electronics / BI Technologies
|
$1.1710 | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.37 mm | 6.86 mm | 6.35 mm | 4.19 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||
|
64XR200KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.37 mm | 6.86 mm | 6.35 mm | 4.19 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics |