Filter Your Search
1 - 10 of 39 results
|
3364X-1-501E
Bourns Inc
|
$0.3925 | Yes | Yes | Obsolete | 500 Ω | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
M64X103KB40
Vishay Intertechnologies
|
$1.6946 | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 70.7 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
M64X101KB40
Vishay Intertechnologies
|
$2.0357 | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 7.1 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
M64X102KB40
Vishay Intertechnologies
|
$2.0719 | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 22.4 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
M64X104KB40
Vishay Intertechnologies
|
$2.4021 | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
M64X105KB40
Vishay Intertechnologies
|
$2.7169 | Yes | Active | 1 MΩ | 10 % | 63 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
|
364X1K
Honeywell Sensing and Control
|
Check for Price | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 25 | RECTANGULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||||
|
3364X-1-203G
Bourns Inc
|
Check for Price | Yes | Obsolete | 20 kΩ | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | 3364 | e3 | 100 °C | -40 °C | Trimmer Pot | TR, 14.5 Inch | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | ||||||||||||||||||||||
|
3364X-1-105E
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | SMT, 1815 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
364X100K
Honeywell Sensing and Control
|
Check for Price | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 25 | RECTANGULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | unknown |