Filter Your Search
1 - 2 of 2 results
|
65240-010LF
Amphenol Communications Solutions
|
$0.4093 | Yes | Active | 10 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 1.003 inch | AMPHENOL ICC | ROHS COMPLIANT | 10 | compliant | EAR99 | 8536.69.40.40 | ||||
|
65240-010LF
Amphenol FCi
|
$0.4450 | Yes | Yes | Active | 10 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 1.003 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol |