Filter Your Search
1 - 1 of 1 results
|
653V25005I2T
CTS Corporation
|
Check for Price | Yes | Active | 250 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD FLASH OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock |