Filter Your Search
1 - 10 of 1,331 results
|
SM065E627MAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM065E687PAN480
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
500P56W627ML3C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
500P56W687KM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 680 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 18.16 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
NCD681K1KSLK.395LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 680 µF | 1 kV | 10 % | SL | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | 10 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||
|
RM565E687PAP480
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 16.645 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
500P46W627LJ4H
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
500P56W687MJ4H
Johanson Dielectrics Inc
|
Check for Price | Active | 680 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||
|
500P46W627PJ4C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 100 % | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||||
|
SM065E687PAN480
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |