Filter Your Search
1 - 1 of 1 results
|
654M156A4I2T
CTS Corporation
|
Check for Price | Yes | Active | 156.2539 MHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | compliant | Clock |