Filter Your Search
1 - 10 of 7,300 results
|
10114826-00011LF
Amphenol Communications Solutions
|
$0.1175 | Yes | Active | 11 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.61 inch | AMPHENOL ICC | ROHS COMPLIANT | 11 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10144041-02011LF
Amphenol Communications Solutions
|
$0.1740 | Yes | Active | 2 | 1 | 800 µm | 1 | 50 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 283VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | RECTANGULAR | SQ PIN-SKT | CREAM | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.068 inch | 0.106 inch | 0.15 inch | AMPHENOL ICC | 2 | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
10144042-04011LF
Amphenol Communications Solutions
|
$0.2121 | Yes | Active | 4 | 2 | 800 µm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.032 inch | 10145492 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.108 inch | 0.213 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
69305-011LF
Amphenol Communications Solutions
|
$0.3550 | Yes | Active | 11 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 0.882 inch | AMPHENOL ICC | LEAD FREE | 11 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
65240-011LF
Amphenol FCi
|
$0.3822 | Yes | Yes | Active | 11 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 1.103 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
67000-011LF
Amphenol FCi
|
$0.3822 | Yes | Active | 11 | 1 | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.1 inch | 0.551 inch | 1.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10136654-1011LF
Amphenol Communications Solutions
|
$0.4985 | Yes | Active | 10 | 1 | 2.9972 mm | 1 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | LCP | SN ON NI | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | HOLE .112-.124 | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.219 inch | 0.389 inch | 1.324 inch | 0.126 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
67013-011LF
Amphenol FCi
|
$0.5252 | Yes | Yes | Active | 11 | 1 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 0.15 inch | 0.545 inch | 1.097 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | Amphenol | |||||||||||||||||||||||||||||
|
10136656-1011LF
Amphenol Communications Solutions
|
$0.5690 | Yes | Active | 10 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER): 8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P10 | Tin (Sn) | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.219 inch | 0.39 inch | 1.325 inch | 0.125 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
65240-011LF
Amphenol Communications Solutions
|
$0.6360 | Yes | Active | 11 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 1.103 inch | AMPHENOL ICC | ROHS COMPLIANT | 11 | compliant | EAR99 | 8536.69.40.40 |