Filter Your Search
1 - 10 of 4,761 results
|
SM965C515MAJ270
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.638 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SMX65C513ZAJ240
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.132 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
RM065C516MAZ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 51 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 19.675 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM065C512Z5N480
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 50 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM565C514ZAL120
Kyocera AVX Components
|
Check for Price | No | Active | 510 nF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 5.209 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SMX65C512ZAP650
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 50 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM065C513MBL650
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM065C513MBN120
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 4.701 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SMX65C512ZAJ240
Kyocera AVX Components
|
Check for Price | No | Active | 5.1 nF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.132 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065C514ZBL240
Kyocera AVX Components
|
Check for Price | No | Active | 510 nF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.132 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |