Filter Your Search
1 - 10 of 626 results
|
752241473JPTR7
CTS Corporation
|
$1.5993 | Yes | Yes | Active | 47 kΩ | 5 % | 120 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 24 | RECTANGULAR PACKAGE | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | ||||||||
|
752243330JP
CTS Corporation
|
$1.7367 | Yes | Yes | Obsolete | 33 Ω | 5 % | 240 mW | 6608 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 24 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | |||
|
752241102JP
CTS Corporation
|
$1.8188 | Yes | Yes | Obsolete | 1 kΩ | 5 % | 120 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 24 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | |||||||
|
752241473JP
CTS Corporation
|
$1.8188 | Yes | Yes | Active | 47 kΩ | 5 % | 120 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 24 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | ||||||||
|
752121510JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 51 Ω | 5 % | 120 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||
|
752123181JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 180 Ω | 5 % | 240 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||
|
752123824JPTR13
CTS Corporation
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 240 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||
|
752121562JP
CTS Corporation
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 120 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||
|
752123391JP
CTS Corporation
|
Check for Price | Yes | Active | 390 Ω | 5 % | 240 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 | ||||||||
|
752123120JPTR7
CTS Corporation
|
Check for Price | Yes | Active | 12 Ω | 5 % | 240 mW | 6608 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Rectangular | 12 | RECTANGULAR PACKAGE | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.41 mm | 16.89 mm | 2.03 mm | CTS CORP | compliant | EAR99 |