Filter Your Search
1 - 10 of 3,722 results
|
27-66-2110
Molex
|
$0.6410 | Yes | Active | 6 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||
|
27-66-2101
Molex
|
$0.6725 | Yes | Active | 8 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||
|
27-66-2122
Molex
|
$0.8075 | Yes | Active | 10 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||
|
68466-214HLF
Amphenol Communications Solutions
|
$0.8925 | Yes | Active | 14 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | 14 | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
503566-2100
Molex
|
$0.9286 | Yes | Yes | Obsolete | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||
|
662100124015
Wurth Elektronik
|
$1.1712 | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | Würth Elektronik | |||||||||||||||||||||||||||||||||||||||||||||||||
|
503566-2102
Molex
|
$1.2696 | Yes | Active | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-08-12-T-D-662-118
Samtec Inc
|
$1.4124 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.662 inch | 0.8 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||
|
662102236022
Wurth Elektronik
|
$1.4705 | Active | 2 | 2 | 2 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 4.6228 mm | SURFACE MOUNT | 0.345 inch | 0.626 inch | 0.264 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
662102230822
Wurth Elektronik
|
$1.4833 | Active | 2 | 2 | 2 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | FRICTION RAMP | LOCKING | ONE | RECTANGULAR | 4.6228 mm | SURFACE MOUNT | 0.345 inch | 0.626 inch | 0.264 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |