Filter Your Search
1 - 10 of 952 results
|
SS2-028-H066/4-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 28 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.102 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
9662-C2-01-00-0600
ECS
|
Check for Price | Contact Manufacturer | BOARD STACKING CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS2-022-H064/0-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.866 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP2-050-H065/G-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.201 inch | 1.969 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SS2-030-H066/1-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.106 inch | 1.181 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BD026-62-C-U-0-1790-0300-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 62 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | BD065 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.222 inch | 0.705 inch | 1.676 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SS2-026-H066/0-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.024 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP2-020-H065/2-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.472 inch | 0.787 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SP2-008-H065/A-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.276 inch | 0.315 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SS2-028-H066/3-66/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 28 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5626 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.106 inch | 1.102 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |