Filter Your Search
1 - 4 of 4 results
|
664-A-1001DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.5 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | ||||
|
664-A-1001DLF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.5 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 1 kΩ | ISOLATED | 4 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | compliant | SMT, 2016 | EAR99 | ||
|
664-A-1001DLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||||||||||||||
|
664-A-1001DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 |