Filter Your Search
1 - 1 of 1 results
|
664-B-2001BLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 664 | PRECISION | 100 mW | 2 kΩ | BUSSED | 1 | 664 | YES | 5 ppm/°C | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 3 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.73 mm | 4.98 mm | 3.99 mm | BI TECHNOLOGIES CORP | SMT, 2016 | compliant | EAR99 |