Filter Your Search
1 - 10 of 2,293 results
|
667-B-6041BLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.04 kΩ | 0.1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-9531DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 kΩ | 0.5 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-1331D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.33 kΩ | 0.5 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | 1.27 mm | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
667-B-5491DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.49 kΩ | 0.5 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-1651ALF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.65 kΩ | 0.1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-1692FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 16.9 kΩ | 1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-8661F13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8.66 kΩ | 1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 13 Inch | 1.27 mm | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
667-B-2261ALF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.26 kΩ | 0.1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-9531DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 kΩ | 0.5 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
667-B-1821F7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.82 kΩ | 1 % | 100 mW | 3416 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 14 | TR, 7 Inch | 1.27 mm | 1.73 mm | 8.74 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 |