Filter Your Search
1 - 2 of 2 results
|
66900-016LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 2.25 N | 50 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | 0.25 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.54 inch | 0.98 inch | AMPHENOL ICC | LEAD FREE | 16 | compliant | EAR99 | 8536.69.40.40 | ||
|
66900-016LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 2.25 N | 50 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | 0.25 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.235 inch | 0.54 inch | 0.98 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |